You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25W LED White Strobe Batten, 30cm -
BLITZER II
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- BLITZER II
- Order Code:
- DP36289
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0759478549732
Product Overview
- LEDs: 132x white 5050 SMD LEDs (5800K)
- DMX: 1/2/3 selectable channels
- Operating modes: DMX, stand alone, sound active, master/slave, auto programs
- Adjustable flash rate and intensity
- Beam angle: 80°
- Supplied with hanging bracket
- 4-button menu with LED display
- Illuminance: 327lux @2m
- Connections: 3-pin DMX IN/OUT, IEC power IN
- Convection cooled
- Power consumption: 25W
- Power supply: 100~240V, 50/60Hz
- Dimensions (HxWxD): 115x348x76mm
- Weight: 1.1kg
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.83 (£79.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.