You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Blitzer Impact 384 Strobe - 

BLITZER IMPACT 384

BLITZER IMPACT 384 - Blitzer Impact 384 Strobe
BLITZER IMPACT 384 - Blitzer Impact 384 Strobe
BLITZER IMPACT 384 - Blitzer Impact 384 Strobe
BLITZER IMPACT 384 - Blitzer Impact 384 Strobe
BLITZER IMPACT 384 - Blitzer Impact 384 Strobe
BLITZER IMPACT 384 - Blitzer Impact 384 Strobe
BLITZER IMPACT 384 - Blitzer Impact 384 Strobe
BLITZER IMPACT 384 - Blitzer Impact 384 Strobe
BLITZER IMPACT 384 - Blitzer Impact 384 Strobe
BLITZER IMPACT 384 - Blitzer Impact 384 Strobe
BLITZER IMPACT 384 - Blitzer Impact 384 Strobe
BLITZER IMPACT 384 - Blitzer Impact 384 Strobe
BLITZER IMPACT 384 - Blitzer Impact 384 Strobe
BLITZER IMPACT 384 - Blitzer Impact 384 Strobe

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
BLITZER IMPACT 384
Order Code:
DP38248
Also Known As:
GTIN UPC EAN: 0702338072932

Product Overview

The Blitzer Impact 384 is a creative multi-function strobe loaded with 256 SMD 5050 RGB LEDs divided into 32 individually controlled segments. In addition, there are 128 SMD 5730 white LEDs, divided into 16 segments, mounted horizontally across the centre of the fixture creating a traditional strobe effect. Multiple chases across the RGB zones produce stunning effects when combined with the white LEDs, making it ideal for stages and events wanting to produce eye-candy effects from a compact fixture.
  • 256 tri-colour SMD 5050 LEDs (RGB) plus 128 white 5730 LEDs (CW)
  • Viewable angle: 135°
  • Refresh rate: 10kHz
  • DMX channels: 6/9/64 or 112 selectable
  • Static colour, auto, sound active and master/slave modes plus built-in programs
  • 0-100% dimming
  • Variable strobe
  • Bracket allows for multiple rigging or floor standing applications
  • Quick release omega clamp included
  • 4 button menu with LED display
  • powerCON input/output
  • 3-Pin XLR input/output
  • Fan cooled
  • Power consumption: 93W
  • Power supply: 100~240V, 50/60Hz
  • Fuse: F3A 250V
  • Dimensions (H x W x D): 224 x 377 x 73mm
  • Weight: 1.9kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0702338072932

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£97.50 ( £117.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £97.50 (£117.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --