You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way Cabaret Colour / Cabaret Colour HEX Flight Case -
CABARET COLOUR CASE
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- CABARET COLOUR CASE
- Order Code:
- DP38252
- Also Known As:
- GTIN UPC EAN: 0702338069659
Product Overview
- Holds two Cabaret Colour or Cabaret Colour HEX fixtures or similar plus an accessory compartment
- Heavy duty ball corners for added impact protection
- Heavy duty handles and butterfly catches are riveted for strength
- Weight: 12.7kg
Product Information
- :
- Plywood
- :
- Black
- :
- 19.88"
- :
- 505mm
- :
- 21.65"
- :
- 550mm
- :
- 16.53"
- :
- 420mm
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £115.83 (£139.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.