You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smoke Fluid, 5 Litre (Up to 1200W) -
DJ SMOKE FLUID
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- DJ SMOKE FLUID
- Order Code:
- DP34504
- Product Range
- EQUINOX Effect Fluid
- Also Known As:
- FLUI21 GTIN UPC EAN: 0723175527249
Product Range Selector (EQUINOX Effect Fluid)
See all from this product rangeProduct Overview
- For use with most water based foggers and smoke machines with heaters of up to 1200W
- Leaves no residue
- Nontoxic
- 5 litre bottle
Product Information
- :
- EQUINOX Effect Fluid
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.49 (£16.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.