You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Head DMX LED Light Effect (RGB) -
DOMIN8R
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- DOMIN8R
- Order Code:
- DP31867
- Also Known As:
- GTIN UPC EAN: 0721405347261
Product Overview
- 16 DMX Channels
- DMX, auto run, sound active and master/slave operating modes
- Built in programmes can be triggered via built-in microphone
- Adjustable sound sensitivity control
- Robust metal housing
- 120 Ultra Bright LEDs (R: 40, G: 40, B: 40)
- Long life LEDs
- 3 pin XLR In/out sockets for DMX
- Power in/out IEC sockets
- Power consumption: 84W
Product Information
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £140.83 (£169.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.