You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x24W LED Portable Wireless Uplighter RGBW Bundle, Black -
EQLED039
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- EQLED039
- Order Code:
- DP36897
- Product Range
- Equinox LED Portable Sets
- Also Known As:
- GTIN UPC EAN: 0759478556297
Product Range Selector (Equinox LED Portable Sets)
See all from this product rangeProduct Overview
- LEDs: 4x 4x6W RGBW
- DMX: 2/3/4/8 channels
- Wireless DMX control (W-DMX compatible) - IR remote supplied
- Rechargeable battery in each fixture for wireless applications (4h to 12h running time, 5h recharge)
- Static colour, colour change, colour fade, auto run, sound active and master/slave modes
- Beam angle: 25°
- Illuminance: 819 lux max.
- 0 to 100% dimming and variable strobe
- Adjustable foot support for angled floor standing applications (up to 25°)
- M10 rigging point for clamp
- 4-button menu with LED display
- Convection cooled
- Power supply: 120V to 240V IEC IN/OUT
- Connection: 3 pin XLR IN/OUT
- Dimensions (HxWxD): 170x150x145mm (light), 200x340x410mm (pack)
- Weight: 2.0kg (light), 8.8kg (pack)
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Contents
4x Uplighter, 4x power lead, 1x IR remote, 1x carry bag
Footnotes
Product Information
- :
- Equinox LED Portable Sets
- :
- UK Type G
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £415.83 (£499.00) | ( ) |
2+ | £400.00 (£480.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.