You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flight Case - 4x PAR Can -
EQLED348
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- EQLED348
- Order Code:
- DP35585
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0090125500073
Product Overview
- Aluminium edge extrusion
- Industrial quality butterfly catches
- Heavy duty ball corners for impact protection
- Long life, low maintenance, road proof construction
- Can hold 4x PAR can lights
- Dimension: 510x610x530mm
- Weight: 14.3kg
Product Information
- :
- Plywood
- :
- Black, Silver
- :
- 510mm
- :
- 610mm
- :
- 530mm
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £135.00 (£162.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.