You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80W White LED Moving Head Spotlight -
FUSION 100 SPOT MKII
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- FUSION 100 SPOT MKII
- Order Code:
- DP36022
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0090125497090
Product Overview
- 1x 80W white LED
- Beam angle: 10°
- 13,200 Lux @ 2m
- Motorised focus
- 3 Facet prism
- Gobo wheel: 5 rotating gobos + open
- Colour wheel: 7 colours + open
- DMX channels: 5/8 or 15 selectable
- Auto, sound active and master/slave modes
- Pan: 540°,Tilt: 210°
- 0-100% dimming and variable strobe
- Supplied with quick release omega clamp
- 4 Push button menu with LED display
- IEC power input
- 3 Pin XLR input/output
- Fan cooled
- Power consumption: 90W
- Power supply: 100~240V, 50/60Hz
- Fuse: F2A 250V
- Dimensions: 330x198x146mm
- Weight: 4.4kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £249.16 (£298.99) | ( ) |
2+ | £245.16 (£294.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.