You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

120W RGBW LED Moving Head Light - 

FUSION 120TW

New
FUSION 120TW - 120W RGBW LED Moving Head Light
FUSION 120TW - 120W RGBW LED Moving Head Light
FUSION 120TW - 120W RGBW LED Moving Head Light
FUSION 120TW - 120W RGBW LED Moving Head Light
FUSION 120TW - 120W RGBW LED Moving Head Light
FUSION 120TW - 120W RGBW LED Moving Head Light
FUSION 120TW - 120W RGBW LED Moving Head Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
FUSION 120TW
Order Code:
DP38463
Also Known As:
GTIN UPC EAN: 5056742202948

Product Overview

The Equinox Fusion 120TW is a compact yet powerful 120W LED moving head packed full of features. A 120mm fresnel lens and high CRI provide superb colour rendering, whilst an RGB LED ring changes colour and chases, producing mesmerising eye-candy effects. Also onboard are a host of ring colour macros/programs and colour temperature presets along with 4 Dimming curves. An omega clamp is supplied for quick and easy installation, whilst the PowerTwist TR1 and 3-Pin DMX inputs/outputs allow for a problem-free connection.
  • 1x 120W cool white (6,300K) and warm white (2,700K) COB LED (CW/WW)
  • 26x tri-colour 5050 SMD LEDs (RGB)
  • Beam angle: 18°
  • 17,952 Lux @ 2m (full on)
  • CRI: 90
  • Refresh rate: 20kHz
  • DMX channels: 2/11/15 or 21 selectable
  • Auto, sound active, manual control and master/slave modes
  • Built-in ring colour macros and programs
  • Forward facing show modes
  • Pan/tilt auto correction
  • 16 Bit pan/tilt positioning
  • Pan: 540°, Tilt: 220°
  • 0 - 100% Dimming
  • 4 Dimming curves: Linear, square law, inverse square law and S-curve
  • Variable strobe
  • Quick release omega clamp included
  • 4 Button menu with LED display
  • PowerTwist TR1 input/output
  • 3 Pin XLR input/output
  • Fan cooled
  • Power consumption: 120W
  • Power supply: 100V to 240V, 50/60Hz
  • Dimensions (HxWxD): 292mm x 204mm x 162mm
  • Weight: 4kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056742202948

4 In stock Need more?

???PF_PDP_RSP_SUP???

£265.83 ( £319.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £265.83 (£319.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --