You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fusion 150 LED Moving Head Spot -
FUSION 150 SPOT
New- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- FUSION 150 SPOT
- Order Code:
- DP38220
- Also Known As:
- GTIN UPC EAN: 0702338074875
Product Range Selector (FUSION Series)
See all from this product rangeProduct Overview
- 1x 150W white LED (8500K)
- Beam angle: 16°
- 17,855 Lux @ 2m
- Refresh rate: 2.9kHz
- Motorised focus
- 3 facet circular rotating prism
- Frost filter (48°)
- Gobo wheel 1: 6 rotating, rotating, replaceable gobos + open
- Gobo wheel 2: 7 static gobos + open
- Colour wheel: 7 colours + open
- DMX channels: 2/14 or 18 selectable
- Auto, sound active, manual control and master/slave modes
- Forward facing show mode
- Pan/tilt auto correction
- 16-Bit pan/tilt positioning
- Pan: 540°, Tilt: 270°
- 0 - 100% dimming
- Variable strobe
- Quick release omega clamps included
- Square hole spacing on omega clamp receivers allows for clamps to be mounted in all orientations
- 4 button menu with 2.6” LCD display
- powerCON input/output
- 3-Pin XLR input/output
- Fan cooled
Product Information
- :
- FUSION Series
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £371.28 (£445.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.