You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fusion 300FX Zoom Wash - 7x 40W Quad-Colour RGBW LEDs -
FUSION 300FX
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- FUSION 300FX
- Order Code:
- DP38254
- Also Known As:
- GTIN UPC EAN: 0702338081316
Product Overview
- 7x 40W quad-colour LEDs (RGBW)
- Adjustable beam angle: 5°- 40°
- 5° - 86,570 Lux @ 2m (full on), 40° - 6,156 Lux @ 2m (full on)
- CRI: 70
- Refresh rate: 3kHz
- Motorised zoom
- Front lens rotation
- DMX channels: 2/10/14 or 17 selectable
- Auto, sound active, manual control and master/slave modes
- Colour temperature presets
- Forward facing show mode
- Pan/tilt auto correction
- 16-Bit pan/tilt positioning
- Pan: 540°, Tilt: 270°
- 0 - 100% dimming
- Variable strobe
- Quick release omega clamps included
- Square hole spacing on omega clamp receivers allows for clamps to be mounted in all orientations
- 4 button menu with 2.6” LCD display
- PowerTwist input/output
- 3-Pin XLR input/output
- Fan cooled
- Power supply: 100~240V, 50/60Hz
- Dimensions (H x W x D): 395 x 310 x 185mm
- Weight: 8.7kg
Product Information
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £379.17 (£455.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.