You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x 9W Quad Colour RGBW Ultra Compact LED Moving Head Lights -
FUSION 40 PACK
New- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- FUSION 40 PACK
- Order Code:
- DP38466
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056742209428
Product Overview
- 4x 9W quad-colour LEDs (RGBW)
- Beam angle: 26° (field angle: 44°)
- 1,421 Lux @ 2m
- Refresh rate: 4kHz
- DMX channels: 14 or 16 selectable
- Auto, sound active and master slave modes
- Pan: 540°, Tilt: 180°
- 0-100% dimming
- Variable strobe
- Supplied with hanging bracket
- 4 Button menu with LED display
- IEC power input
- 3 Pin XLR input/output
- Fan cooled
- Power consumption: 85W
- Power supply: 100V to 240V, 50/60Hz
- Fuse: F2A 250V
- Moving head dimensions (HxWxD): 249mm x173mm x 173mm
- Moving head weight: 1.44kg
- Pack dimensions (HxWxD): 218mm x 305mm x 170mm
- Pack weight: 3.31kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £180.83 (£217.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.