You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fusion 50 Mk.III LED DMX Lighting Effect, 70W -
FUSION 50 MKIII
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- FUSION 50 MKIII
- Order Code:
- DP37268
- Product Range
- Equinox - Fusion Series
- Also Known As:
- GTIN UPC EAN: 0735202937099
Product Range Selector (Equinox - Fusion Series)
See all from this product rangeProduct Overview
- 7x 10W quad-colour LEDs (RGBW)
- 1,890 Lux @ 2m (full on)
- 6 or 14 selectable DMX channels
- Auto, sound active and master slave modes
- 0-100% dimming
- 4 push button menu with LED display
- IEC power input
- 3-pin XLR input/output
- Fan cooled
- Supplied with hanging bracket
- Beam angle: 25°
- Pan/tilt: 540°/180°
Product Information
- :
- Equinox - Fusion Series
- :
- UK Type G
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £72.91 (£87.49) | ( ) |
4+ | £65.00 (£78.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.