You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

All-In-One LED Par Bar System, 4x30W Tri Colour COB LEDs - EQLED66 - 

GIGABAR MKII

GIGABAR MKII - All-In-One LED Par Bar System, 4x30W Tri Colour COB LEDs - EQLED66
GIGABAR MKII - All-In-One LED Par Bar System, 4x30W Tri Colour COB LEDs - EQLED66
GIGABAR MKII - All-In-One LED Par Bar System, 4x30W Tri Colour COB LEDs - EQLED66
GIGABAR MKII - All-In-One LED Par Bar System, 4x30W Tri Colour COB LEDs - EQLED66
GIGABAR MKII - All-In-One LED Par Bar System, 4x30W Tri Colour COB LEDs - EQLED66
GIGABAR MKII - All-In-One LED Par Bar System, 4x30W Tri Colour COB LEDs - EQLED66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
GIGABAR MKII
Order Code:
DP35047
Product Range
-
Also Known As:
GTIN UPC EAN: 0090125496345

Product Overview

With the convenience and ease of fast set-up and take-down this system is ideal for mobile entertainers. Built-in programs are activated by the included footswitch or DMX. The multi-directional panels create a multitude of effects and are independently adjustable for maximum room or stage coverage. Also included is a stand and road bags to protect the full package whilst being transported or stored.
  • LED Par Bar System
  • All metal design
  • Convection cooled
  • Light source: 4x 30W tri-colour COB LEDs (RGB)
  • Beam angle: 95° (30° with supplied lens)
  • Light output: 1120 Lux @ 2m (per par, full on)
  • DMX channels: 1, 3, 7, 12 or 16 selectable
  • Operating modes: Sound active, Built-in programs, Auto, DMX and Master/slave
  • Dimming: 0-100%
  • Variable strobe
  • 4 Button menu system with LED display
  • 3-Pin XLR DMX in/out
  • 5-Pin input for included foot controller
  • IEC power input, 2x IEC power outputs (unswitched)
  • Height adjustable stand & carry bags included
  • Power consumption: 130W
  • Power supply: 100-240V AC, 50/60Hz
  • Dimensions (WxHxD): 990x235x95mm (without stand)
  • Weight: 12.5kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0090125496345

1 In stock Need more?

???PF_PDP_RSP_SUP???

£220.83 ( £265.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £220.83 (£265.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £207.03 (£248.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --