You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Scan XP Scanner, White -
HELIX SCAN XP WH
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- HELIX SCAN XP WH
- Order Code:
- DP38223
- Also Known As:
- GTIN UPC EAN: 5056742201231
Product Range Selector (Helix Scan Series)
See all from this product rangeProduct Overview
- 1 x 150W cool white LED (8,000K)
- Beam angle: 15°
- 9,645 Lux @ 2m
- CRI: 72
- Refresh rate: 5kHz
- Motorised focus
- 3 facet circular rotating prism
- 8 rotating, replaceable gobos
- 9 colours + open
- DMX channels: 2/10 or 12 selectable
- Auto, sound active and master/slave modes plus built-in programs
- Pan: 130°, Tilt: 42°
- 0-100% dimming
- Variable strobe
- Optional CA 8 controller
- Bracket allows for multiple rigging or floor standing applications
- 4 button menu with LED display
- PowerTwist input/output
- 3-Pin XLR input/output
- Fan cooled
- Supplied with an additional gobo pack containing 11 popular gobos
- Linkable with the Helix Roller XP and Helix XP
Product Information
- :
- Helix Scan Series
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £304.16 (£364.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.