You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hot Rod MKII - Moving Beam Effect -
HOT ROD MKII
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- HOT ROD MKII
- Order Code:
- DP38227
- Also Known As:
- GTIN UPC EAN: 0702338073359
Product Overview
- 8 x 3W CREE LEDs (R: 2, G: 2, B: 2, W: 2)
- Beam angle: 3.4°
- DMX channels: 1/11 or 15 selectable
- Auto, sound active and master/slave modes plus built-in programs
- Pan: 540°, Tilt: 205°
- 0 - 100% dimming
- Variable strobe
- Quick release omega clamps included
- 4 button menu with LED display
- IEC power input
- 3-Pin XLR input/output
- Fan cooled
- Power consumption: 55W
- Power supply: 100V to 240V, 50/60Hz
- Fuse: F3A 250V
- Dimensions (HxWxD): 285mm x 300mm x 145mm
- Weight: 3kg
Product Information
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £110.00 (£132.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.