You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MaxiPar UV - 12x 3W UV LEDs - 

MAXIPAR UV

New
MAXIPAR UV - MaxiPar UV - 12x 3W UV LEDs
MAXIPAR UV - MaxiPar UV - 12x 3W UV LEDs
MAXIPAR UV - MaxiPar UV - 12x 3W UV LEDs
MAXIPAR UV - MaxiPar UV - 12x 3W UV LEDs
MAXIPAR UV - MaxiPar UV - 12x 3W UV LEDs
MAXIPAR UV - MaxiPar UV - 12x 3W UV LEDs
MAXIPAR UV - MaxiPar UV - 12x 3W UV LEDs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
MAXIPAR UV
Order Code:
DP38256
Product Range
-
Also Known As:
GTIN UPC EAN: 5056742200067

Product Overview

This compact, slim profile par is designed for uplighting as well producing blacklight effects. It features 12 x 3W UV LEDs. Operational modes including DMX, auto, sound active and master/slave modes.
  • 12x 3W UV LEDs
  • Beam angle: 25°
  • Ultra violet wavelength: 395nm
  • DMX channels: 1/2 or 3 selectable
  • Auto, sound active and master/slave modes
  • 0-100% dimming
  • Variable strobe
  • 4 button menu with LED display
  • Bracket allows for multiple rigging or floor standing applications
  • Rubber feet allow the panel to sit flat on the floor for uplighting
  • Side entry XLR and power connections
  • IEC power input/output
  • 3-Pin XLR input/output
  • Fan cooled
  • Power consumption: 30W
  • Power supply: 100V to 240V, 50/60Hz
  • Fuse: T1A 250V
  • Dimensions (HxWxD): 210mm x 225mm x 115mm
  • Weight: 0.9kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056742200067

4 In stock Need more?

???PF_PDP_RSP_SUP???

£41.67 ( £50.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £41.67 (£50.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --