You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

80W Cool White LED Multi Gobo Light Effect - 

MERLIN 80W

New
MERLIN 80W - 80W Cool White LED Multi Gobo Light Effect
MERLIN 80W - 80W Cool White LED Multi Gobo Light Effect
MERLIN 80W - 80W Cool White LED Multi Gobo Light Effect
MERLIN 80W - 80W Cool White LED Multi Gobo Light Effect
MERLIN 80W - 80W Cool White LED Multi Gobo Light Effect
MERLIN 80W - 80W Cool White LED Multi Gobo Light Effect
MERLIN 80W - 80W Cool White LED Multi Gobo Light Effect
MERLIN 80W - 80W Cool White LED Multi Gobo Light Effect
MERLIN 80W - 80W Cool White LED Multi Gobo Light Effect
MERLIN 80W - 80W Cool White LED Multi Gobo Light Effect

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
MERLIN 80W
Order Code:
DP38464
Product Range
-
Also Known As:
GTIN UPC EAN: 5056742202924

Product Overview

Powered by an 80W LED, the Equinox Merlin is a small multi-gobo lighting effect fitted with a mirrored barrel to project an array of colourful moving gobos across walls and dance floors. Focus adjustment on the rear of the fixture ensures sharp projection, while the intuitive OLED display offers DMX, auto, sound-active, and primary/secondary modes. , this versatile fixture delivers eye-catching visuals in a portable and user-friendly package. Elevate your lighting setup and create immersive light shows with the Equinox Merlin.
  • Suitbale for mobile DJs, nightclubs, weddings, and live events
  • 1x 80W cool white LED (7500K)
  • Beam angle: 4° (per beam) and 27° (per gobo flower)
  • Manual focus
  • CRI: 70
  • Refresh rate: 6kHz
  • 8 Static gobos/colours + open
  • DMX channels: 2/6 or 9 selectable
  • Auto, sound active and primary/secondary modes
  • Pan: 180°, Tilt: 360°
  • 0-100% dimming
  • Variable strobe
  • Supplied with hanging bracket
  • 4 Button menu with OLED display
  • PowerTwist TR1 power input
  • 3 Pin XLR input/output
  • Fan cooled
  • Power consumption: 80W
  • Power supply: 100V to 240V, 50/60Hz
  • Fuse: F3A 250V
  • Dimensions (HxWxD): 314mm x 283mm x 162mm
  • Weight: 2.5kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056742202924

2 In stock Need more?

???PF_PDP_RSP_SUP???

£182.50 ( £219.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £182.50 (£219.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --