You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70W LED Powerbar MultiFX Set -
MICROBAR MULTI RELOADED
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- MICROBAR MULTI RELOADED
- Order Code:
- DP36287
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0759478550066
Product Overview
- LEDs: 2x par cans each containing 3x 4W LEDs (RGBW) plus 1x derby containing 4x 3W LEDs (RGBW)
- 1x laser containing 1x 100mW red diode (650nM) and 1x 30mW green diode (532nM)
- 1x strobe bar containing 6x 4W white and UV LEDs
- DMX: 3/12 channels
- Beam angle: 25° (pars)
- Operating modes: DMX, auto, sound active and master/slave modes plus built-in programs
- 0-100% dimming and variable strobe
- 4-button menu with LED display
- Connections: 3-pin DMX IN/OUT, IEC power IN/OUT
- Supplied with IR remote
- Supplied with adjustable stand (1600-1850mm) and carry bag
- Power consumption: 70W
- Power supply: 100~240V, 50/60Hz
- Dimensions without stand (HxWxD): 200x750x165mm
- Weight: 6.3kg
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Contents
heavy-duty stand, heavy duty road bag, IR remote, 2x multi-colour LED Par panels, 3x light effects including derby, laser and strobe fitted to a powered T-bar
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £149.00 (£178.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.