You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
All-In-One LED Par Bar System, 12x8W Quad Colour LEDs - EQLED60A -
MICROBAR QUAD SYSTEM
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- MICROBAR QUAD SYSTEM
- Order Code:
- DP35032
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0090125496284
- Catalogue page:
- WEB/9999
Product Overview
- Light source: 12x 8W quad-colour LEDs (RGBW, 3 LEDs per Par)
- Beam angle: 25°
- Dimming: 0-100%
- Variable strobe
- 4 Button menu system with LED display
- 3-Pin XLR DMX in/out
- 6-pin input for included foot controller
- IEC power in/out
- Height adjustable stand
- All metal design
- Convection cooled
- Carry bag included
- Stand height: 1310mm - 2040mm
- Power consumption: 100W
- Power supply: 100-240V AC, 50/60Hz
- Weight of system: 11.5kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 29/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £132.50 (£159.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























