You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15W UV COB LED MicroPar - 

MICROPAR UV MKII

New
MICROPAR UV MKII - 15W UV COB LED MicroPar
MICROPAR UV MKII - 15W UV COB LED MicroPar
MICROPAR UV MKII - 15W UV COB LED MicroPar
MICROPAR UV MKII - 15W UV COB LED MicroPar
MICROPAR UV MKII - 15W UV COB LED MicroPar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
MICROPAR UV MKII
Order Code:
DP38469
Product Range
-
Also Known As:
GTIN UPC EAN: 5056742209398

Product Overview

The Equinox MicroPar UV creates impressive UV effects yet only consumes 15W of power. The light is also DMX controllable, making it suitable for small stages, entertainers and parties.
  • 1x 15W UV COB LED
  • Beam angle: 60°
  • Ultra violet wavelength: 395nm to 400nm
  • DMX channel: 4
  • Auto, sound active and master/slave modes
  • 0-100% dimming
  • Variable strobe
  • Supplied with hanging bracket
  • 4 Button menu with LED display
  • Captive power connection
  • 3 Pin XLR input/output
  • Fan cooled
  • Power consumption: 15W
  • Power supply: 100V to 240V, 50/60Hz
  • Dimensions (HxWxD): 145mm x 144mm x 110mm
  • Weight: 0.46kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056742209398

1 In stock Need more?

???PF_PDP_RSP_SUP???

£28.33 ( £34.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.33 (£34.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --