You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIXELpoint 40 x 3W 3-in-1 RGB LED Batten -
PIXELPOINT
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- PIXELPOINT
- Order Code:
- DP38217
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0702338073373
Product Overview
- 40 x 3W tri-colour LEDs (RGB)
- Beam angle: 5°
- Refresh rate: 4kHz
- Pixel mapping capabilities
- DMX channels: 3/4/6/7/8/12/13/24/25/60/61/120 or 121 selectable
- Static colour, auto, sound active and master/slave modes
- 0-100% dimming
- Variable strobe
- Supplied with mounting bracket
- 4 button menu with LED display
- powerCON input/output
- 3-Pin XLR input/output
- Fan cooled
- Power consumption: 76W
- Power supply: 100~240V, 50/60Hz
- Fuse: F1A 250V
- Dimensions: (H x W x D) 55 x 1005 x 145mm
- Weight: 2.5kg
Product Information
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £132.50 (£159.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.