You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6x 40W RGBW Quad Colour LEDs Moonflower Effect Light - 

RADIANCE

New
RADIANCE - 6x 40W RGBW Quad Colour LEDs Moonflower Effect Light
RADIANCE - 6x 40W RGBW Quad Colour LEDs Moonflower Effect Light
RADIANCE - 6x 40W RGBW Quad Colour LEDs Moonflower Effect Light
RADIANCE - 6x 40W RGBW Quad Colour LEDs Moonflower Effect Light
RADIANCE - 6x 40W RGBW Quad Colour LEDs Moonflower Effect Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
RADIANCE
Order Code:
DP38492
Product Range
-
Also Known As:
GTIN UPC EAN: 5056742202818

Product Overview

The Equinox Radiance is a high output centrepiece featuring 6 x 40W quad-colour RGBW LEDs surrounding a 6.5cm half mirror ball to create a moonflower effect, producing an intense array of colours combined with pin sharp beams. Enhancing this spectacular effect, the unit boasts six LED arrays that create eye-candy pixel effects. Thanks to clever programming, the LEDs chase around the mirror ball while the rays perform a similar chase, generating a variety of mesmerizing effects. Versatile and user-friendly, the unit offers sound active, primary/secondary, and DMX modes, along with built-in programs selectable via the 4 button display. For added convenience, it can also be controlled using a CA 8 controller (sold separately).
  • 6x 40W quad-colour LEDs (RGBW)
  • 60x 0.3W tri-colour 5050 SMD LEDs (RGB)
  • Coverage angle: 160°
  • DMX channels: 2/9/29 or 33 selectable
  • Auto, sound active and primary/secondary modes plus built-in programs
  • 0 - 100% dimming
  • Variable strobe
  • Optional CA 8 controller
  • Supplied with quick release omega clamp
  • 4 Button menu with OLED display
  • PowerTwist TR1 input/output
  • 3 Pin XLR input/output
  • Convection cooled
  • Power consumption: 138W
  • Power supply: 100V to 240V, 50/60Hz
  • Fuse: T3.15A 250V
  • Dimensions (HxWxD): 159mm x 452mm x 431mm
  • Weight: 4.8kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056742202818

4 In stock Need more?

???PF_PDP_RSP_SUP???

£199.16 ( £238.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £199.16 (£238.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --