You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W LED RGBW Moonflower Stage Light, Black -
SHARD
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- SHARD
- Order Code:
- DP36034
- Also Known As:
- GTIN UPC EAN: 0090125500349
Product Range Selector (Shard)
See all from this product rangeProduct Overview
- 1x 60W Osram Ostar™ quad-colour LED (RGBW)
- DMX channels: 1/4 or 7 selectable
- 0-100% dimming and variable strobe
- Optional CA 8 controller
- Supplied with hanging bracket
- 4 Push button menu with LED display
- IEC power input/output
- 3 pin XLR input/output
- Power consumption: 83W
- Power supply: 100 - 240V, 50/60Hz
- Fuse: T1A 250V
- Dimension of 292x315x210mm
- Weight: 3.4kg
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £177.22 (£212.66) | ( ) |
2+ | £166.48 (£199.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.