You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Truss Half Coupler Aluminium, 38mm, 25kg, Silver -
TC 25S
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- TC 25S
- Order Code:
- ST04327
- Also Known As:
- GTIN UPC EAN: 0759478548766
Product Range Selector (EQUINOX Staging Accessories)
See all from this product rangeProduct Overview
- Max. Load (SWL) - up to 25kg
- Supplied with M8 bolt, washer, spring washer and wing nut
- Dimensions (HxWxD): 110x80x30mm
- Weight: 0.15kg
Applications
Consumer Electronics, Construction, Lighting, Mechanical, Staging
Contents
Coupler, M8 bolt, washer, spring washer and wing nut
Product Information
- :
- EQUINOX Staging Accessories
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.04 (£7.25) | ( ) |
4+ | £3.43 (£4.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.