You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Truss Clamp Aluminium, 50mm, 100kg, Silver -
TRC 100S
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- TRC 100S
- Order Code:
- ST04323
- Also Known As:
- GTIN UPC EAN: 0759478548681
Product Range Selector (EQUINOX Staging Accessories)
See all from this product rangeProduct Overview
- Max. Load (SWL) - up to 100kg
- Supplied with M12 bolt, washer, spring washer and wing nut
- Dimensions (HxWxD): 165x150x30mm
- Weight: 0.4kg
Applications
Commercial, Construction, Lighting, Mechanical, Staging
Contents
Coupler, M12 bolt, washer, spring washer and wing nut
Product Information
- :
- EQUINOX Staging Accessories
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.25 (£14.70) | ( ) |
4+ | £11.77 (£14.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.