You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium 100kg 48mm to 51mm Easy Clamp, Black -
TRC100B
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- TRC100B
- Order Code:
- DP38267
- Also Known As:
- GTIN UPC EAN: 0759478548698
Product Range Selector (TRC100 Series)
See all from this product rangeProduct Overview
- For tubes 48-51mm in diameter
- T-Knob closure
- WLL: 100kg
- Width: 30mm
- Light fixing: M10
- Supplied with M10 bolt, washer, spring washer and wing nut
- Dimensions: 150mm x 165mm x 30mm
- Weight: 0.4kg
Product Information
- :
- TRC100 Series
Technical Documents (0)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.05 (£13.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.