You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium 30kg 25mm to 38mm Easy Clamp, Black -
TRC25B
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- TRC25B
- Order Code:
- DP38273
- Also Known As:
- GTIN UPC EAN: 0702338075025
Product Range Selector (TRC25 Series)
See all from this product rangeProduct Overview
- For tubes 25-38mm in diameter
- Supplied with M8 x 30mm bolt, washer, spring washer and wing nut
- Black anodised finish
- T-Knob closure
- WLL: 30kg
- Width: 25mm
- Light fixing: M8 x 30mm
- Dimensions (HxWxD): 84mm x 123mm x 25mm
Product Information
- :
- TRC25 Series
Technical Documents (0)
Also Known As
141 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.32 (£7.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.