You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Aluminium 30kg 48mm to 51mm Easy Clamp. Black - 

TRC30B

TRC30B - Aluminium 30kg 48mm to 51mm Easy Clamp. Black
TRC30B - Aluminium 30kg 48mm to 51mm Easy Clamp. Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
TRC30B
Order Code:
DP38269
Also Known As:
GTIN UPC EAN: 0759478548797

Product Range Selector (TRC30 Series)

See all from this product range

Product Overview

The TRC 30B is a black slimline, lightweight aluminium self locking easy clamp designed for use on 48mm to 51mm truss.
  • For tubes 48mm to 51mm in diameter
  • T-Knob closure
  • WLL: 30kg
  • Width: 30mm
  • Light fixing: M10
  • Supplied with M10 bolt, washer, spring washer and wing nut
  • Dimensions: 130mm x 140mm x 30mm
  • Weight: 0.25kg

Product Information


:
TRC30 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0759478548797

No Longer Stocked

???PF_PDP_RSP_SUP???

£6.13 ( £7.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.13 (£7.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --