You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium 30kg 48mm to 51mm Easy Clamp. Silver -
TRC30S
New- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- TRC30S
- Order Code:
- DP38268
- Also Known As:
- GTIN UPC EAN: 0759478548780
Product Range Selector (TRC30 Series)
See all from this product rangeProduct Overview
- For tubes 48mm to 51mm in diameter
- T-Knob closure
- WLL: 30kg
- Width: 30mm
- Light fixing: M10
- Supplied with M10 bolt, washer, spring washer and wing nut
- Dimensions: 130mm x 140mm x 30mm
- Weight: 0.25kg
Product Information
- :
- TRC30 Series
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.13 (£7.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.