You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quad Steel Deco Truss, Steel, Silver, 1.5m -
TRUS081S
New- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- TRUS081S
- Order Code:
- DP38299
- Product Range
- DecoTruss Series
- Also Known As:
- GTIN UPC EAN: 0702338068768
Product Range Selector (DecoTruss Series)
See all from this product rangeProduct Overview
- Welded construction
- Silver powder coat finish
- 20 x 20cm format with 25mm main chords
- 8mm diagonal bracing on all sides
- 1.5m length
Product Information
- :
- DecoTruss Series
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £59.38 (£71.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.