You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12x 3W LED UV Mini Batten Light -
UV MINI BATTEN 12
New- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- UV MINI BATTEN 12
- Order Code:
- DP38467
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056742209411
Product Overview
- 12x 3W UV LEDs
- Beam angle: 120°
- Ultra violet wavelength: 395nm to 405nm
- Bracket allows for multiple rigging or floor standing applications
- Captive power connection
- Convection cooled
- Power consumption: 40W
- Power supply: 100V to 240V, 50/60Hz
- Dimensions (HxWxD): 86mm x 634mm x 75mm
- Weight: 0.8kg
Product Information
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.00 (£42.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.