You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
800W DMX Haze Machine -
VAPOUR 1000
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- VAPOUR 1000
- Order Code:
- DP36266
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0090125497458
Product Overview
- 800W (max.) heating element
- Haze output: approx. 5,000 cu.ft per minute
- Adjustable haze output volume via the menu and DMX
- DMX: 1x channel
- Warm-up time: approx. 2 min
- 4-button menu with LED display
- Tank capacity: 1.2L
- Connections: 3-pin DMX IN/OUT, IEC power IN
- Power consumption: 800W (max.)
- Power supply: 240V AC, 50Hz
- Dimensions (HxWxD): 260x210x485mm
- Weight: 5.8kg
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Footnotes
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.16 (£118.99) | ( ) |
2+ | £91.16 (£109.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.