You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50W LED Waterwave Effect -
WATERWAVE 50W
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- WATERWAVE 50W
- Order Code:
- DP36280
- Product Range
- EQUINOX Waterwave Lights
- Also Known As:
- GTIN UPC EAN: 0759478552435
Product Range Selector (EQUINOX Waterwave Lights)
See all from this product rangeProduct Overview
- LEDs: 1x 50W White
- No DMX
- Colour change or static colour selection
- Manual focus
- Beam angle: 40°
- Five segment colour wheel (cyan, magenta, yellow, green + open)
- Fan cooled
- Supplied with hanging bracket
- Power consumption: 75W
- Power supply: 100~240V, 50/60Hz
- Dimensions (HxWxD): 232x240x255mm
- Weight: 3.0kg
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Product Information
- :
- EQUINOX Waterwave Lights
- :
- UK Type G
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £82.50 (£99.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.