You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, DIL, ST, 6 Way - 

SDS-6-023

SDS-6-023 - Switch, DIL, ST, 6 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SDS-6-023
Order Code:
SW04656
Product Range
SDS
Technical Datasheet:
SDS-6-023   Datasheet
See all Technical Docs

Product Range Selector (SDS)

See all from this product range

Product Overview

The SDS series SpectraDIL on/off SPST DIL Switch offers standard programme setting switches to suit applications where 'end stacking' up to any number of switches without missing a pitch is required. Base sealed for flow soldering, 1µm hard gold plated wiping contact gives high reliability in low level circuits.
  • 10000MΩ Insulation resistance at 500VDC
  • 500Vrms Dielectric strength for 1 minute at 50Hz
  • 1f Capacitance between open contacts at 1kHz
  • -55 to +100°C Operating temperature

Applications

Industrial

Product Information


:
6Circuits

:
SPST

:
Through Hole

:
100V

:
-

:
1A

:
SDS

:
Slide

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£8.29 ( £9.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.29 (£9.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £8.00 (£9.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £7.24 (£8.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --