You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Iron Tip, Chisel, 1.6mm -
0102CDLF16/SB
- Manufacturer:
- ERSA ERSA
- Manufacturer Part No:
- 0102CDLF16/SB
- Order Code:
- SD03059
- Product Range
- -
- Technical Datasheet:
- 0102CDLF16/SB Datasheet
Product Overview
- 24V voltage rating
- 150W ±10% power rating
- Approximately 9 seconds to 350°C heating time
- 30.5mm total length
- Antistatic according to MIL-SPEC/ESA standards with integrated ID and standby function model
Applications
Maintenance & Repair
Product Information
- :
- 1.6mm
- :
- Chisel
- :
- I-Tool Soldering Iron
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.97 (£8.36) | ( ) |
3+ | £6.78 (£8.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.