You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

i-CON PICO MK2 Soldering Iron, 80W - 

0135CDK

0135CDK - i-CON PICO MK2 Soldering Iron, 80W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ERSA ERSA
Manufacturer Part No:
0135CDK
Order Code:
SD03489
Product Range
i-TOOL PICO MK2 Series
Technical Datasheet:
0135CDK   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (i-TOOL PICO MK2 Series)

See all from this product range

Product Overview

  • i-TOOL PICO MK2 powerful soldering iron for i-CON PICO MK2 soldering station
  • Fast heat up and heat recovery: from room temperature to 350 °C in approx. 9seconds
  • Ultra light weight iron: less than 30g (without cable)
  • Adjustable process window and process window alarm
  • Three setable energy levels for dynamic performance
  • Automatic standby sensor
  • Calibration data is stored in the individual tool
  • Ultra wide range of standard and special soldering tips (142 series)
  • 16.5VAC nominal voltage, 80W (350°C) power rating
  • Temperature range from 150 to 450°C

Product Information


:
16.5V

:
80W

:
450°C

:
i-TOOL PICO MK2 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£81.97 ( £98.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £81.97 (£98.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --