You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-Ply V-Fold Blue Hand Towels, 234 Sheets - 15 Pack -
HV1B35X
New- Manufacturer:
- ESSENTIALS ESSENTIALS
- Manufacturer Part No:
- HV1B35X
- Order Code:
- SI20708
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5061003021831
- Technical Datasheet:
- HV1B35X Datasheet
Product Overview
- Strong & embossed
- Economical hand drying
- Interleaved - dispensing one sheet at a time
- 1-Ply sheets 187mm x 245mm
- 234 Sheets per sleeve, 15 sleeves per case, totalling 3510 sheets per case
Product Information
- :
- Tissue Paper
- :
- 245mm
- :
- 187mm
- :
- -
Technical Documents (1)
Also Known As
53 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 15
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.64 (£21.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.