You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P-Clip Cable Clamps, 4.8mm, Pack of 100 -
AL-3
- Manufacturer:
- ESSENTRA COMPONENTS ESSENTRA COMPONENTS
- Manufacturer Part No:
- AL-3
- Order Code:
- CB22100
- Product Range
- P-Clip AL Series
- Technical Datasheet:
- AL-3 Datasheet
Product Range Selector (P-Clip AL Series)
See all from this product rangeProduct Overview
- Aluminium alloy 5052 H-32 (RMS-199) construction
- Suitable for cables up to 4.8mm diameter
Contents
Pack of 100.
Product Information
- :
- Screw Mount Cable Clamp
- :
- 4.8mm
- :
- Aluminium
- :
- Metallic
- :
- 12.7mm
- :
- 9.5mm
- :
- -
- :
- P-Clip AL Series
Technical Documents (2)
110 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.61 (£12.73) | ( ) |
10+ | £9.72 (£11.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.