You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8.7mm x 19.1mm Nylon Barbed Snap Together Rivets, 40 Pack - 

BR1-344-01

BR1-344-01 - 8.7mm x 19.1mm Nylon Barbed Snap Together Rivets, 40 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BR1-344-01
Order Code:
FN04465
Product Range
-
Technical Datasheet:
BR1-344-01   Datasheet
See all Technical Docs

Product Overview

  • Compatible Hole Diameter Range: 8.8mm - 7.1mm
  • Anchor Length: 8.7mm
  • Head Diameter: 19.1mm
  • Head Height: 2.4mm

Product Information


:
19.1mm

:
-

:
-

:
11.1mm

:
-

:
7.1mm

:
Nylon 6.6 (Polyamide 6.6)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£2.79 ( £3.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 40
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.79 (£3.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.56 (£3.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --