You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M3 x 6.4mm Nylon Pan Head Phillips Screws, 100 Pack -
NMS 306 01
- Manufacturer:
- ESSENTRA COMPONENTS ESSENTRA COMPONENTS
- Manufacturer Part No:
- NMS 306 01
- Order Code:
- FN04517
- Product Range
- NMS-3 Nylon Pan Head Phillips Screws
- Technical Datasheet:
- NMS 306 01 Datasheet
Product Range Selector (NMS-3 Nylon Pan Head Phillips Screws)
See all from this product rangeProduct Overview
- Thread Size: M3
- Screw Length: 6.4mm
- Head Height: 2.5mm
- Head Diameter: 5.7mm
Product Information
- :
- -
- :
- M3
- :
- 6.4mm
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Pan Head Phillips
- :
- NMS-3 Nylon Pan Head Phillips Screws
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.77 (£12.92) | ( ) |
10+ | £9.88 (£11.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.