You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transformer, Line V.32Bis -
P1200
- Manufacturer:
- ETAL ETAL
- Manufacturer Part No:
- P1200
- Order Code:
- FF01475
- Product Range
- -
- Technical Datasheet:
- P1200 Datasheet
Product Overview
- Insertion loss is 1.5dB
- Return loss is 18dB
- 12.6mm (0.5") seated height
- Vacuum encapsulated
- IEC 60950 and UL 60950 certified
- UL recognized component
Applications
Industrial, Power Management, Communications & Networking
Product Information
- :
- 1.5dB
- :
- 148ohm
- :
- 100µA
- :
- 3.88kVrms
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
Technical Documents (1)
112 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.52 (£5.42) | ( ) |
10+ | £4.21 (£5.05) | ( ) |
50+ | £3.75 (£4.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.