You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP54 Polypropylene Enclosure - 90x90x50mm -
220-L
- Manufacturer:
- ETERNA ETERNA
- Manufacturer Part No:
- 220-L
- Order Code:
- EN82322
- Also Known As:
- GTIN UPC EAN: 5013845021357
- Technical Datasheet:
- 220-L Datasheet
Product Overview
- IP54 Rated
- Polypropylene casing
- Press on cover
- Dimensions (WxHxD): 85x85x50mm
- Internal dimensions (HxWxD): 80x80x43mm
Product Information
- :
- Multipurpose
- :
- Polypropylene (PP)
- :
- 90mm
- :
- 90mm
- :
- 50mm
- :
- IP54
- :
- Grey
- :
- -
- :
- 3.54"
- :
- 3.54"
- :
- 1.97"
Technical Documents (1)
Also Known As
27 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 07/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
20 more will be available week commencing 07/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.57 (£1.88) | ( ) |
20+ | £1.42 (£1.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.