You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Voltage LED Shaver Light -
LEDSHDVO
- Manufacturer:
- ETERNA ETERNA
- Manufacturer Part No:
- LEDSHDVO
- Order Code:
- LA05628
- Also Known As:
- GTIN UPC EAN: 5013845041133
Product Overview
- Polycarbonate construction
- Dual voltage shaver socket (110V & 240V sockets)
- Lamp life time: 15,000 hours
- Rated Power: 6W
- Lumen output: 400lm
- Beam Angle: 120°
- Pull cord switch for isolated illumination
- Dimension (WxHxD): 435x57x65mm
Contents
Contents: 1x shaverlight fitting, 1x 6W LED S15 284mm 3000K strip lamp, 2x fixing screws and wall plugs
Product Information
- :
- -
- :
- 390mm
- :
- 65mm
- :
- UK Type G
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.37 (£35.24) | ( ) |
5+ | £27.94 (£33.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.