You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twin Spot LED Emergency Lights, IP65 -
LEDTWNSPOT
- Manufacturer:
- ETERNA ETERNA
- Manufacturer Part No:
- LEDTWNSPOT
- Order Code:
- LA04502
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013845040990
- Technical Datasheet:
- LEDTWNSPOT Datasheet
Product Overview
- Twin 3W LED projectors, provide superior light output to traditional twinspot fittings
- Horizontally and vertically adjustable heads, 180° rotation across the horizontal plane
- IP65 rating utilising high quality polycarbonate enclosure: for installation in wet or dusty environments
- Individual indicator to show ‘Lamps Healthy’ and ‘Charge’
- Minimum 3 hour non-maintained functionality in emergency mode
Product Information
- :
- -
- :
- 70mm
- :
- 300mm
- :
- IP65
- :
- -
- :
- -
Technical Documents (2)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.93 (£67.12) | ( ) |
3+ | £54.68 (£65.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.