You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.3W 15 LED Super-Flat Under Cabinet LED Strip Light Kit -
SFLWW15
- Manufacturer:
- ETERNA ETERNA
- Manufacturer Part No:
- SFLWW15
- Order Code:
- LA04496
- Also Known As:
- GTIN UPC EAN: 5013845036276
Product Overview
- Low energy LED cabinet lights
- Aluminium and polycarbonate construction
- Ultra bright warm white (3000K) LED's
- Super flat, space saving design
- 15 LED strip 3.3W
- All fixings are supplied
- 300mm link lead and butt connector inc.
- Reeded diffuser
- 20,000 hours average life
Product Information
- :
- Strip Light
- :
- LED
- :
- 550mm
- :
- -
- :
- 20mm
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.54 (£22.25) | ( ) |
| 3+ | £17.51 (£21.01) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























