You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1ft 60W Tubular Heater, IP44 -
TH1
- Manufacturer:
- ETERNA ETERNA
- Manufacturer Part No:
- TH1
- Order Code:
- HG00258
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013845045117
- Technical Datasheet:
- TH1 Datasheet
Product Overview
- Steel construction
- Thermal overload cut out
- Pre-wired with 1m mains cable for easy installation into a fused spur or fused plug (UK plug not included)
- Additional locking cable gland included for through wiring/linking to other tubular heaters
- Mounting brackets included for wall or floor installation
- Low wattage solution for localised background heat and frost protection
- M.O.M: 1 / O.P.Q: 20
- Colour: White
Warnings
Product Information
- :
- 60W
- :
- 240V
- :
- -
- :
- 1ft
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.12 (£26.54) | ( ) |
3+ | £20.52 (£24.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.