You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Steel Threaded Hex Standoff / Spacer, Male to Female, M3 x 10mm + 6mm Stud, 5.5mm A/F - 

005.13.101

005.13.101 - Steel Threaded Hex Standoff / Spacer, Male to Female, M3 x 10mm + 6mm Stud, 5.5mm A/F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ETTINGER ETTINGER
Manufacturer Part No:
005.13.101
Order Code:
PC02629
Product Range
05.13 Series
Technical Datasheet:
005.13.101   Datasheet
See all Technical Docs

Product Range Selector (05.13 Series)

See all from this product range

Product Overview

The 05.13 series spacers from Ettinger are hexagonal metric male to female spacers. These spacers are used in any electronic equipments or PCB boards for isolation while mounting on panel.
  • Male to female spacer suited for M3 screws
  • Base material is steel with zinc plated finish
  • 6mm Male stud length

Applications

Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial

Product Information


:
Steel

:
M3

:
-

:
Hex Male-Female

:
10mm

:
16mm

:
5.5mm

:
05.13 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

68 In stock Need more?

???PF_PDP_RSP_SUP???

£0.19 ( £0.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --