You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Brass Threaded Hex Standoff / Spacer, Male to Female, M3 x 16mm + 6mm Stud, 5.5mm A/F -
005.13.163
- Manufacturer:
- ETTINGER ETTINGER
- Manufacturer Part No:
- 005.13.163
- Order Code:
- PC02590
- Product Range
- 05.13 Series
- Technical Datasheet:
- 005.13.163 Datasheet
Product Range Selector (05.13 Series)
See all from this product rangeProduct Overview
- Male to female spacer suited for M3 screws
- Base material is brass and nickel plated finish
- 6mm Male stud length
Applications
Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial
Product Information
- :
- Brass
- :
- M3
- :
- -
- :
- Hex Male-Female
- :
- 16mm
- :
- 22mm
- :
- 5.5mm
- :
- 05.13 Series
Technical Documents (1)
126 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.21 (£0.25) | ( ) |
25+ | £0.19 (£0.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.