You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M4 Metal Hex-Standoff / Spacer, Zinc Plated Steel, 25mm - 

005.14.251

005.14.251 - M4 Metal Hex-Standoff / Spacer, Zinc Plated Steel, 25mm
005.14.251 - M4 Metal Hex-Standoff / Spacer, Zinc Plated Steel, 25mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ETTINGER ETTINGER
Manufacturer Part No:
005.14.251
Order Code:
PC02036
Product Range
05.14 Series
Technical Datasheet:
005.14.251   Datasheet
See all Technical Docs

Product Range Selector (05.14 Series)

See all from this product range

Product Overview

The 05.14.251 is a M4 x 25mm hex stand-off type-A Male to Female Spacer, made of steel with zinc-plated (clear chromate) finish. Designed according to DIN 1.0718 (material) and 5μm (A2E) DIN 267 (plating) standards.
  • Wrench Size / OD: 7mm

Applications

Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial

Product Information


:
Steel

:
M4

:
-

:
Hex Male-Female

:
25mm

:
33mm

:
7mm

:
05.14 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

167 In stock Need more?

???PF_PDP_RSP_SUP???

£0.27 ( £0.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --